Part Details for 4062172135870 by OSRAM GmbH
Overview of 4062172135870 by OSRAM GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4062172135870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172135870
|
EBV Elektronik | LED Driver Module None Single 24.2V 100W Wire Leaded Box (Alt: 4062172135870) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 210 |
|
$29.4900 / $31.6000 | Buy Now |