-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPADE TERMINAL 22-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-406081250LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
59132-T34-06-086LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Stacking Header - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Vertical. | |
51940-608LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 76S 5P Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40608-ND
|
DigiKey | CONN SPADE TERM 16-22AWG Min Qty: 37500 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0897 | Buy Now |
DISTI #
40608
|
Avnet Americas | Ring Tongue Terminal 15.5-22AWG Tin Strip - Tape and Reel (Alt: 40608) RoHS: Compliant Min Qty: 37500 Package Multiple: 12500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0823 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37500 Package Multiple: 12500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0731 | Buy Now |
DISTI #
AMP40608
|
Heilind Electronics | SPADE TERMINAL 22-16 AWG TP | Americas - 0 in Stock |
|
$0.0837 / $0.0927 | Buy Now |
|
Onlinecomponents.com | SPADE TERMINAL 22-16 AWG TPBR RoHS: Compliant | 0 |
|
$0.0771 / $0.1614 | Buy Now |
DISTI #
AMP40608
|
Interstate Connecting Components | SPADE TERMINAL 22-16 AWG TP | 0 |
|
$0.0837 / $0.0927 | Buy Now |
DISTI #
40608
|
Avnet Abacus | Ring Tongue Terminal 15.5-22AWG Tin Strip (Alt: 40608) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1622 Tin Brass Cold-pressed Terminals ROHS | 10 |
|
$0.1744 / $0.1854 | Buy Now |
|
Master Electronics | SPADE TERMINAL 22-16 AWG TPBR RoHS: Compliant | 0 |
|
$0.0771 / $0.1614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40608
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40608
TE Connectivity
SPADE TERMINAL 22-16 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |