Part Details for 4060759000.1LF by TT Electronics Resistors
Overview of 4060759000.1LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4060759000.1LF
4060759000.1LF CAD Models
4060759000.1LF Part Data Attributes
|
4060759000.1LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
4060759000.1LF
TT Electronics Resistors
RES,RADIAL,WIREWOUND,75.9K OHMS,300WV,.1% +/-TOL,-10,10PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 75900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |