Datasheets
40601180000.01LF by: TT Electronics Resistors

RES,RADIAL,WIREWOUND,118K OHMS,300WV,.01% +/-TOL,-10,10PPM TC

Part Details for 40601180000.01LF by TT Electronics Resistors

Overview of 40601180000.01LF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F101LFDFA#V0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F64601LFP Renesas Electronics Corporation 32-bit Microcomputers, , /
R5F101LFDFA#X0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

Part Details for 40601180000.01LF

40601180000.01LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

40601180000.01LF Part Data Attributes

40601180000.01LF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
40601180000.01LF TT Electronics Resistors RES,RADIAL,WIREWOUND,118K OHMS,300WV,.01% +/-TOL,-10,10PPM TC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description Radial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Bobbin
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 25.4 mm
Lead Spacing 5 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 145 °C
Operating Temperature-Min -65 °C
Package Diameter 6.3 mm
Package Length 7.9 mm
Package Style Radial
Rated Power Dissipation (P) 0.25 W
Resistance 118000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 0.01%
Working Voltage 300 V

Alternate Parts for 40601180000.01LF

This table gives cross-reference parts and alternative options found for 40601180000.01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40601180000.01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
406011802B+/-10PPM Fixed Resistor, Wire Wound, 0.25W, 118000ohm, 300V, 0.01% +/-Tol, -10,10ppm/Cel TT Electronics Resistors 40601180000.01LF vs 406011802B+/-10PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40601180000.01LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40601180000.01LF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 40601180000.01LF would you like to use for your alert(s)?
  • Please alert me when 40601180000.01LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40601180000.01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40601180000.01LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40601180000.01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40601180000.01LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40601180000.01LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: