405K100CB4G-FS
Description: Film Capacitor,

Overview of 405K100CB4G-FS by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 405K100CB4G-FS by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK5777
Newark Film/M |Cornell Dubilier 405K100CB4G-FS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $28.2600
$28.2600 Buy Now
DISTI # 338-405K100CB4G-FSTR-ND
DigiKey FILM/M Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $25.9275
$25.9275 Buy Now
DISTI # 598-405K100CB4G-FS
Mouser Electronics Film Capacitors FILM/M RoHS: Compliant 0
  • 250 $26.3000
$26.3000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $72.9600
  • 125 $38.8200
  • 188 $26.6200
  • 250 $26.0900
$26.0900 / $72.9600 Buy Now
DISTI # 405K100CB4G-FS
Richardson RFPD FILM CAPACITOR RoHS: Compliant Min Qty: 250 0
  • 250 $26.9300
  • 2,500 $21.5400
$21.5400 / $26.9300 Buy Now

CAD Models for 405K100CB4G-FS by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 405K100CB4G-FS by Cornell Dubilier Electronics Inc

405K100CB4G-FS
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
4 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
8.89 mm
JESD-609 Code
e3
Length
13.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
80 V
Rated (DC) Voltage (URdc)
100 V
Size Code
5350
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
GULL WING
Width
12.7 mm
Want to compare parts?
  1. 405K100CB4G-FS
    Cornell Dubilier Electronics Inc
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 405K100CB4G-FS by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 405K100CB4G-FS by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 405K100CB4G-FS would you like to use for your alert(s)?
  • Please alert me when 405K100CB4G-FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 405K100CB4G-FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 405K100CB4G-FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 405K100CB4G-FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 405K100CB4G-FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 405K100CB4G-FS by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: