Part Details for 405I35B12M80000 by CTS Corporation
Results Overview of 405I35B12M80000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
405I35B12M80000 Information
405I35B12M80000 by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 405I35B12M80000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
405I35B12M80000-ND
|
DigiKey | CRYSTAL 12.8000MHZ 13PF SMD Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5566 | Buy Now |
DISTI #
405I35B12M80000
|
Avnet Americas | Crystal 12.8MHz 13pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405I35B12M80000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 / $0.4018 | Buy Now |
DISTI #
774-405I35B12M80000
|
Mouser Electronics | Crystals 12.8MHz 13pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4450 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3154 / $0.4701 | Buy Now |
DISTI #
405I35B12M80000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3300 / $0.4100 | Buy Now |
DISTI #
405I35B12M80000
|
Avnet Abacus | - Tape and Reel (Alt: 405I35B12M80000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 405I35B12M80000
405I35B12M80000 CAD Models
405I35B12M80000 Part Data Attributes
|
405I35B12M80000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405I35B12M80000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12.8MHz Nom,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 405I35B12M80000
This table gives cross-reference parts and alternative options found for 405I35B12M80000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405I35B12M80000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HG532128F35GBT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-2 | 405I35B12M80000 vs HG532128F35GBT |
HG532128F35IBT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-2 | 405I35B12M80000 vs HG532128F35IBT |
406I35B12M80000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 12.8MHz Nom, | 405I35B12M80000 vs 406I35B12M80000 |
HG532128F35HBT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-2 | 405I35B12M80000 vs HG532128F35HBT |