Part Details for 405HC5900KR by Cornell Dubilier Electronics Inc
Overview of 405HC5900KR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 405HC5900KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
405HC5900KR-ND
|
DigiKey | CAP FILM 4UF 10% 900VAC AXIAL Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$465.9400 | Buy Now |
DISTI #
598-405HC5900KR
|
Mouser Electronics | Film Capacitors 4uF 900VAC 10% Conduction Cooled RoHS: Compliant | 0 |
|
$407.7100 / $420.6500 | Order Now |
Part Details for 405HC5900KR
405HC5900KR CAD Models
405HC5900KR Part Data Attributes
|
405HC5900KR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
405HC5900KR
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 4uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 102 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.9 mΩ | |
Length | 71.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 900 V | |
Ripple Current | 700000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |