Part Details for 405FH by ebm-papst
Overview of 405FH by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 405FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M1007
|
Newark | Axial Fan, 40Mm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:5.3Cfm, Noise Rating:26Dba, Power Rating:900Mw, Rated Speed:6000Rpm Rohs Compliant: Yes |Ebm-Papst 405FH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$15.1500 / $16.3100 | Buy Now |
DISTI #
381-2360-ND
|
DigiKey | FAN AXIAL 40X10MM 5VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
373 In Stock |
|
$13.7037 / $18.5200 | Buy Now |
DISTI #
405FH
|
Avnet Americas | DC Fan Sintec Bearing 5V 0.9W 6000RPM 5.3CFM 26dB Flange Mount - Bulk (Alt: 405FH) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6240 / $16.3077 | Buy Now |
DISTI #
5912-405FH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x40x10mm, 5VDC, 5.3CFM, 0.9W, 26dBA, 6000RPM, Sintec Bearing RoHS: Compliant | 0 |
|
$14.0900 / $19.4400 | Order Now |
DISTI #
70371826
|
RS | DC Fan, 5V, 40x40x10mm, 5.3CFM, 29dBA, 0.9W, 6000ROM, Wire Leads | ebm-papst 405FH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5500 / $19.4400 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec Bearing 5V 4.5V to 5.5V 5.3CFM 26dB 40 X 40 X 10mm High Speed RoHS: Compliant |
54 In Stock 454 On Order |
|
$13.8200 / $21.6000 | Buy Now |
DISTI #
66393370
|
Verical | DC Fan Axial Sintec Bearing 5V 4.5V to 5.5V 5.3CFM 26dB 40 X 40 X 10mm High Speed RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2247 | Americas - 52 |
|
$18.4349 / $26.6338 | Buy Now |
DISTI #
69238693
|
Verical | DC Fan Axial Sintec Bearing 5V 4.5V to 5.5V 5.3CFM 26dB 40 X 40 X 10mm High Speed RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2328 | Americas - 10 |
|
$25.3358 | Buy Now |
DISTI #
405FH
|
Avnet Americas | DC Fan Sintec Bearing 5V 0.9W 6000RPM 5.3CFM 26dB Flange Mount - Bulk (Alt: 405FH) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6240 / $16.3077 | Buy Now |
DISTI #
405FH
|
TME | Fan: DC, axial, 5VDC, 40x40x10mm, 8.8m3/h, 26dBA, slide bearing Min Qty: 1 | 0 |
|
$18.3300 / $20.4800 | RFQ |
Part Details for 405FH
405FH CAD Models
405FH Part Data Attributes:
|
405FH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
405FH
ebm-papst
DC Fan, Axial Construction, 5V, 900W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 5.3 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 45000 h | |
Noise | 26 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 900 W | |
Rated Voltage | 5 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 10 mm |