Part Details for 405C35D30M00000 by CTS Corporation
Results Overview of 405C35D30M00000 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
405C35D30M00000 Information
405C35D30M00000 by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 405C35D30M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX828CT-ND
|
DigiKey | CRYSTAL 30.0000MHZ 18PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2337 In Stock |
|
$0.4841 / $0.8200 | Buy Now |
DISTI #
405C35D30M00000
|
Avnet Americas | Crystal 30MHz 18pF ?30ppm 4-Pin SMD T/R - Tape and Reel (Alt: 405C35D30M00000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3353 / $0.4312 | Buy Now |
DISTI #
774-405C35D30.00000
|
Mouser Electronics | Crystals 30MHz 18pF 30ppm -20C +70C RoHS: Compliant | 438 |
|
$0.4060 / $0.8200 | Buy Now |
|
Future Electronics | Crystals 30MHz 18pF 30ppm -20C +70C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.4150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3103 / $0.4955 | Buy Now |
|
Bristol Electronics | 545 |
|
RFQ | ||
DISTI #
405C35D30M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3200 / $0.4400 | Buy Now |
DISTI #
405C35D30M00000
|
Avnet Abacus | - Tape and Reel (Alt: 405C35D30M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 405C35D30M00000
405C35D30M00000 CAD Models
405C35D30M00000 Part Data Attributes
|
405C35D30M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405C35D30M00000
CTS Corporation
CRYSTAL 30.0 MHZ 18 PF SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 405C35D30M00000
This table gives cross-reference parts and alternative options found for 405C35D30M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405C35D30M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
435F30035IDT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | 405C35D30M00000 vs 435F30035IDT |
435F30035CDT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | 405C35D30M00000 vs 435F30035CDT |