Part Details for 405C35B19M20000 by CTS Corporation
Overview of 405C35B19M20000 by CTS Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 405C35B19M20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX648CT-ND
|
DigiKey | CRYSTAL 19.2000MHZ 13PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
359 In Stock |
|
$0.5040 / $0.8700 | Buy Now |
DISTI #
405C35B19M20000
|
Avnet Americas | Crystal 19.2MHz 13pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405C35B19M20000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3094 / $0.3934 | Buy Now |
DISTI #
774-405C35B19M2
|
Mouser Electronics | Crystals 19.2 MHZ RoHS: Compliant | 433 |
|
$0.4520 / $0.8600 | Buy Now |
|
Future Electronics | 405 Series 19.2 MHz ±30 ppm 13 pF -20 to +70 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
|
Onlinecomponents.com | Crystal 19.2MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.4497 / $0.5144 | Buy Now |
DISTI #
84379162
|
Verical | Crystal 19.2MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 1000 |
|
$0.6026 / $0.6687 | Buy Now |
DISTI #
57490861
|
Verical | Crystal 19.2MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1850 | Americas - 27 |
|
$0.5456 | Buy Now |
|
Bristol Electronics | 4282 |
|
RFQ | ||
|
Quest Components | 1472 |
|
$0.4200 / $1.0500 | Buy Now | |
DISTI #
405C35B19M20000
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3200 / $0.4400 | Buy Now |
Part Details for 405C35B19M20000
405C35B19M20000 CAD Models
405C35B19M20000 Part Data Attributes
|
405C35B19M20000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405C35B19M20000
CTS Corporation
Crystals 19.2 MHZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |