Part Details for 4058520000 by Weidmüller Interface GmbH & Co. KG
Overview of 4058520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4058520000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 115V Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3005 | Buy Now |
DISTI #
4058520000
|
Avnet Americas | DIGITAL SIGNAL PROCESSING - Bulk (Alt: 4058520000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 10A SPDT Socket Pluggable Relay RoHS: Compliant | 0 |
|
$5.7700 / $7.2600 | Buy Now |