There are no models available for this part yet.
Overview of 4058075127630 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4058075127630 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4058075127630
|
TME | LED lamp, cool white, E14, 230VAC, 470lm, P: 5.5W, 6500K, CRImin: 80 Min Qty: 1 | 21 |
|
$2.3400 / $2.7700 | Buy Now |