Part Details for 4054-632-B by RAF Electronic Hardware
Results Overview of 4054-632-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4054-632-B Information
4054-632-B by RAF Electronic Hardware is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0549/883 | Rochester Electronics LLC | HI4-0549 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20 - Dual marked (5962-85131032A) | |
68405-462HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 62 Positions, 2.54 mm (0.100in)Pitch. | |
68405-464HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 64 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 4054-632-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF4054-632-B
|
Heilind Electronics | ROUND M-F SYANDOFFS 1/4 RD X 1-3/4 LENGTH | Americas - 2395 in Stock |
|
$0.7808 | Buy Now |
DISTI #
RAF4054-632-B
|
Interstate Connecting Components | ROUND M-F SYANDOFFS 1/4 RD X 1-3/4 LENGTH | 798 |
|
$0.7808 | Buy Now |
DISTI #
RAF4054-632-B
|
DB Roberts | ROUND M-F SYANDOFFS 1/4 RD X 1-3/4 LENGTH | 0 |
|
RFQ |