Part Details for 405130 by Schneider Electric
Overview of 405130 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68405-130HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in)Pitch. | |
U95Z1454051301 | Amphenol Communications Solutions | ULTQSFP 2X1 COMBO 4LP&SPFG | |
U95Z2454051301 | Amphenol Communications Solutions | ULTQSFP 2X2 COMBO 4LP&SPFG |