Part Details for 4051 by Abbatron
Overview of 4051 by Abbatron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F1458
|
Newark | Spacer, Round, Nylon, 0.25In X 6.35Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Round Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 4051 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$67.9700 | Buy Now |
DISTI #
70210181
|
RS | Standoff, Round, Nylon, 6-32 Thread, 1/4" OD, 1/4" Length, Full Thread | Abbatron / HH Smith 4051 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 | RFQ |
DISTI #
51629008
|
Verical | Cable Accessories Standoff Nylon Natural Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1704 | Americas - 1500 |
|
$1.2631 / $1.6821 | Buy Now |