Part Details for 4050 by Abbatron
Overview of 4050 by Abbatron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F1457
|
Newark | Spacer, Round, Nylon, 0.25In X 6.35Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 4050 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$104.5200 / $116.1800 | Buy Now |
DISTI #
70927414
|
RS | Threaded Standoff, Round, Nylon, 4-40 Thread, 1/4 in O.D., 1/4 in Length | Abbatron / HH Smith 4050 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 | RFQ |
DISTI #
51629882
|
Verical | Cable Accessories Standoff Nylon Natural Bulk Min Qty: 100 Package Multiple: 100 Date Code: 1505 | Americas - 800 |
|
$1.1990 / $1.5099 | Buy Now |