There are no models available for this part yet.
Overview of 404R50KL1.0 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 404R50KL1.0 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15M2439
|
Newark | Potentiometer Precision : Linear/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 404R50KL1.0 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4100 / $15.1800 | Buy Now | |
DISTI #
404R50KL1.0-ND
|
DigiKey | SENSOR LINEAR 12.7MM SLDR TURRET Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2827 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$17.1100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0700 / $26.3400 | Buy Now | ||
DISTI #
000000000001108786
|
Sager | Industrial Motion & Position Sensors 1/4W 50K Ohms 10% POSITION SENSOR Min Qty: 60 | 0 |
|
$17.7200 / $18.2000 | Buy Now |