Part Details for 40485 by Vicor Corporation
Overview of 40485 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5342-ND
|
DigiKey | HS TOP-SIDE 11MM LONGTDNL FLOW Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$15.4301 / $28.7200 | Buy Now |
DISTI #
40485
|
Avnet Americas | Heat Sink Passive 6123 Chip Module Longitudinal Screw Mount - Bag (Alt: 40485) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
492-40485
|
Mouser Electronics | Heat Sinks 6123 HS End P Top L 11mm RoHS: Compliant | 4 |
|
$19.5800 / $28.7200 | Buy Now |
Part Details for 40485
40485 CAD Models
40485 Part Data Attributes
|
40485
Vicor Corporation
Buy Now
|
Compare Parts:
40485
Vicor Corporation
|
Samacsys Manufacturer | VICOR |