Part Details for 4048 by Adafruit Industries
Overview of 4048 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6425
|
Newark | Mini Swd 0.05 Pitch Connector - 10 Pin Smt Box Header |Adafruit 4048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
1528-2827-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
503 In Stock |
|
$1.9500 | Buy Now |
DISTI #
485-4048
|
Mouser Electronics | Adafruit Accessories Mini SWD 0.05 Pitch Connector - 10 Pin SMT Box Header RoHS: Compliant | 1384 |
|
$1.9500 | Buy Now |
DISTI #
72494062
|
RS | Mini SWD 0.05 Pitch Connector - 10 Pin SMT Box Header | Adafruit Industries 4048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 | RFQ |