Part Details for 4047-632-B by RAF Electronic Hardware
Overview of 4047-632-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2928 | |
EPL7040-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2928 | |
TF5040-472MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for 4047-632-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 90 Factory Stock |
|
$0 | Buy Now |