There are no models available for this part yet.
Overview of 4041 by Pololu Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4041IUFD#PBF | Analog Devices | 2.5A Supercapacitor Backup Pow | |
LTC4041EUFD#TRPBF | Analog Devices | 2.5A Supercapacitor Backup Pow | |
LTC4041IUFD#TRPBF | Analog Devices | 2.5A Supercapacitor Backup Pow |
Price & Stock for 4041 by Pololu Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2183-4041-ND
|
DigiKey | ACS724 CURRENT SENSOR +/-5A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
258 In Stock |
|
$6.9500 | Buy Now |