4040RN181G801ST
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040,

Overview of 4040RN181G801ST by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Automotive

CAD Models for 4040RN181G801ST by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4040RN181G801ST by Knowles Capacitors

4040RN181G801ST
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 4040
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
Length
10.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
800 V
Size Code
4040
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
10.2 mm
Want to compare parts?
  1. 4040RN181G801ST
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040,
    VS

Alternate Parts for 4040RN181G801ST

This table gives cross-reference parts and alternative options found for 4040RN181G801ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040RN181G801ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4040N181G801SHW Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040, Knowles Capacitors 4040RN181G801ST vs 4040N181G801SHW
4040N181G801S Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040, Knowles Capacitors 4040RN181G801ST vs 4040N181G801S
4040RN181G801NG Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040, Knowles Capacitors 4040RN181G801ST vs 4040RN181G801NG
4040N181G801DH-HK Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040, Knowles Capacitors 4040RN181G801ST vs 4040N181G801DH-HK
4040N181G801DHW-HB Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040, Knowles Capacitors 4040RN181G801ST vs 4040N181G801DHW-HB
4040N181G801VHW Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040, Knowles Capacitors 4040RN181G801ST vs 4040N181G801VHW
4040RN181G801SWM Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040, Knowles Capacitors 4040RN181G801ST vs 4040RN181G801SWM
4040N181G801YHT-HK Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040, Knowles Capacitors 4040RN181G801ST vs 4040N181G801YHT-HK
4040N181G801PM Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040, Knowles Capacitors 4040RN181G801ST vs 4040N181G801PM
4040N181G801NM Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 4040, Knowles Capacitors 4040RN181G801ST vs 4040N181G801NM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4040RN181G801ST by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4040RN181G801ST by Knowles Capacitors

  • Please alert me when 4040RN181G801ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4040RN181G801ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4040RN181G801ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4040RN181G801ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4040RN181G801ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4040RN181G801ST by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: