Part Details for 4040RN122J401CT by Knowles Capacitors
Overview of 4040RN122J401CT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4040RN122J401CT
4040RN122J401CT CAD Models
4040RN122J401CT Part Data Attributes
|
4040RN122J401CT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4040RN122J401CT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4040RN122J401CT
This table gives cross-reference parts and alternative options found for 4040RN122J401CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040RN122J401CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040RN122J401NGTM | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040RN122J401CT vs 4040RN122J401NGTM |
4040N122J401DHT-HB | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040RN122J401CT vs 4040N122J401DHT-HB |
4040RN122J401NT | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040RN122J401CT vs 4040RN122J401NT |
4040N122J401YM | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040RN122J401CT vs 4040N122J401YM |
4040N122J401DHT-HK | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040RN122J401CT vs 4040N122J401DHT-HK |
4040RN122J401KM | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040RN122J401CT vs 4040RN122J401KM |
4040RN122J401NGM | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040RN122J401CT vs 4040RN122J401NGM |
4040RN122J401ST | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040RN122J401CT vs 4040RN122J401ST |
4040N122J401YHW-HK | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040RN122J401CT vs 4040N122J401YHW-HK |
4040N122J401DH-HB | Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040RN122J401CT vs 4040N122J401DH-HB |