Part Details for 4040R822P202EM by KEMET Corporation
Overview of 4040R822P202EM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4040R822P202EM
4040R822P202EM CAD Models
4040R822P202EM Part Data Attributes
|
4040R822P202EM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
4040R822P202EM
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 4040,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4040 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4040R822P202EM
This table gives cross-reference parts and alternative options found for 4040R822P202EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040R822P202EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040B822P202SM | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 4040, | KEMET Corporation | 4040R822P202EM vs 4040B822P202SM |
4040B822P202EM | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 4040, | KEMET Corporation | 4040R822P202EM vs 4040B822P202EM |
4040R822P202C | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 4040, | KEMET Corporation | 4040R822P202EM vs 4040R822P202C |
4040R822P202P | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 4040, | KEMET Corporation | 4040R822P202EM vs 4040R822P202P |
4040R822P202SM | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 4040, | KEMET Corporation | 4040R822P202EM vs 4040R822P202SM |
4040R822P202S | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 4040, | KEMET Corporation | 4040R822P202EM vs 4040R822P202S |
4040B822P202P | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 4040, | KEMET Corporation | 4040R822P202EM vs 4040B822P202P |
4040B822P202S | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 4040, | KEMET Corporation | 4040R822P202EM vs 4040B822P202S |