Part Details for 4040N122J802VM by Knowles Capacitors
Overview of 4040N122J802VM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4040N122J802VM
4040N122J802VM CAD Models
4040N122J802VM Part Data Attributes
|
4040N122J802VM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4040N122J802VM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 8000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 8000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4040N122J802VM
This table gives cross-reference parts and alternative options found for 4040N122J802VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040N122J802VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040N122J802SW | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040N122J802VM vs 4040N122J802SW |
4040N122J802PW | Ceramic Capacitor, Ceramic, 8000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040N122J802VM vs 4040N122J802PW |
4040RN122J802NGWM | Ceramic Capacitor, Ceramic, 8000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040N122J802VM vs 4040RN122J802NGWM |
4040N122J802ST | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040N122J802VM vs 4040N122J802ST |
4040RN122J802N | Ceramic Capacitor, Ceramic, 8000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040N122J802VM vs 4040RN122J802N |
4040RN122J802NT | Ceramic Capacitor, Ceramic, 8000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040N122J802VM vs 4040RN122J802NT |
4040N122J802SM | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040N122J802VM vs 4040N122J802SM |
4040RN122J802NM | Ceramic Capacitor, Ceramic, 8000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040N122J802VM vs 4040RN122J802NM |
4040N122J802PWM | Ceramic Capacitor, Ceramic, 8000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040N122J802VM vs 4040N122J802PWM |
4040RN122J802CTM | Ceramic Capacitor, Ceramic, 8000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, | Knowles Capacitors | 4040N122J802VM vs 4040RN122J802CTM |