4040N122J401PHT-HS
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040,

Overview of 4040N122J401PHT-HS by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 4040N122J401PHT-HS by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4040N122J401PHT-HS by Knowles Capacitors

4040N122J401PHT-HS
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 4040
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
Length
10.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
400 V
Reference Standard
MIL-PRF-123
Size Code
4040
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
10.2 mm
Want to compare parts?
  1. 4040N122J401PHT-HS
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040,
    VS

Alternate Parts for 4040N122J401PHT-HS

This table gives cross-reference parts and alternative options found for 4040N122J401PHT-HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040N122J401PHT-HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4040N122J401YHW-HK Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, Knowles Capacitors 4040N122J401PHT-HS vs 4040N122J401YHW-HK
4040RN122J401KT Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, Knowles Capacitors 4040N122J401PHT-HS vs 4040RN122J401KT
4040RN122J401NG Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, Knowles Capacitors 4040N122J401PHT-HS vs 4040RN122J401NG
4040N122J401PHT-HB Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, Knowles Capacitors 4040N122J401PHT-HS vs 4040N122J401PHT-HB
4040RN122J401PR Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, Knowles Capacitors 4040N122J401PHT-HS vs 4040RN122J401PR
4040RN122J401CTM Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, Knowles Capacitors 4040N122J401PHT-HS vs 4040RN122J401CTM
4040N122J401PHW-HK Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, Knowles Capacitors 4040N122J401PHT-HS vs 4040N122J401PHW-HK
4040N122J401DT Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, Knowles Capacitors 4040N122J401PHT-HS vs 4040N122J401DT
4040N122J401YHW-HB Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, Knowles Capacitors 4040N122J401PHT-HS vs 4040N122J401YHW-HB
4040RN122J401NT Ceramic Capacitor, Ceramic, 400V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 4040, Knowles Capacitors 4040N122J401PHT-HS vs 4040RN122J401NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4040N122J401PHT-HS by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4040N122J401PHT-HS by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 4040N122J401PHT-HS would you like to use for your alert(s)?
  • Please alert me when 4040N122J401PHT-HS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4040N122J401PHT-HS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4040N122J401PHT-HS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4040N122J401PHT-HS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4040N122J401PHT-HS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4040N122J401PHT-HS by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: