4040N111P302NTM
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040,

Overview of 4040N111P302NTM by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Medical Imaging

CAD Models for 4040N111P302NTM by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4040N111P302NTM by Knowles Capacitors

4040N111P302NTM
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 4040
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e3
Length
10.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
3000 V
Size Code
4040
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
10.2 mm
Want to compare parts?
  1. 4040N111P302NTM
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040,
    VS

Alternate Parts for 4040N111P302NTM

This table gives cross-reference parts and alternative options found for 4040N111P302NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040N111P302NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4040N111P302VTM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040, Knowles Capacitors 4040N111P302NTM vs 4040N111P302VTM
4040N111P302PH-HB Ceramic Capacitor, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040, Knowles Capacitors 4040N111P302NTM vs 4040N111P302PH-HB
4040N111P302YHW Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040, Knowles Capacitors 4040N111P302NTM vs 4040N111P302YHW
4040N111P302PTM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040, Knowles Capacitors 4040N111P302NTM vs 4040N111P302PTM
4040N111P302PW Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040, Knowles Capacitors 4040N111P302NTM vs 4040N111P302PW
4040N111P302P Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040, Knowles Capacitors 4040N111P302NTM vs 4040N111P302P
4040N111P302YHM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040, Knowles Capacitors 4040N111P302NTM vs 4040N111P302YHM
4040N111P302DHT-HB Ceramic Capacitor, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040, Knowles Capacitors 4040N111P302NTM vs 4040N111P302DHT-HB
4040N111P302DH-HB Ceramic Capacitor, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040, Knowles Capacitors 4040N111P302NTM vs 4040N111P302DH-HB
4040N111P302YHTM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 4040, Knowles Capacitors 4040N111P302NTM vs 4040N111P302YHTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4040N111P302NTM by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4040N111P302NTM by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 4040N111P302NTM would you like to use for your alert(s)?
  • Please alert me when 4040N111P302NTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4040N111P302NTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4040N111P302NTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4040N111P302NTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4040N111P302NTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4040N111P302NTM by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: