Datasheets
4040DX333Z2 by: Semtech Corporation

Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 4015,

Part Details for 4040DX333Z2 by Semtech Corporation

Overview of 4040DX333Z2 by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 4040DX333Z2

4040DX333Z2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4040DX333Z2 Part Data Attributes

4040DX333Z2 Semtech Corporation
Buy Now Datasheet
Compare Parts:
4040DX333Z2 Semtech Corporation Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 4015,
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMTECH CORP
Package Description , 4015
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 10.2 mm
Length 10.2 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 2000 V
Series INDUSTRIAL (SMT)
Size Code 4015
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4040DX333Z2 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4040DX333Z2 by Semtech Corporation

Select Manufacturer
Which Manufacturer of 4040DX333Z2 would you like to use for your alert(s)?
  • Please alert me when 4040DX333Z2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4040DX333Z2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4040DX333Z2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4040DX333Z2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4040DX333Z2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4040DX333Z2 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: