Part Details for 4040C222M602PW by Knowles Capacitors
Overview of 4040C222M602PW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4040C222M602PW
4040C222M602PW CAD Models
4040C222M602PW Part Data Attributes
|
4040C222M602PW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4040C222M602PW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 4040,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4040C222M602PW
This table gives cross-reference parts and alternative options found for 4040C222M602PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040C222M602PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040C222M602ET | Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 4040, | Knowles Capacitors | 4040C222M602PW vs 4040C222M602ET |
4040C222M602PRM | Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 4040, | Knowles Capacitors | 4040C222M602PW vs 4040C222M602PRM |
4040RB222M602PRWM | Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 4040, | Knowles Capacitors | 4040C222M602PW vs 4040RB222M602PRWM |
4040B222M602YH | Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 4040, | Knowles Capacitors | 4040C222M602PW vs 4040B222M602YH |
4040B222M602DWM | Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 4040, | Knowles Capacitors | 4040C222M602PW vs 4040B222M602DWM |
4040B222M602DH-HB | Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 4040, | Knowles Capacitors | 4040C222M602PW vs 4040B222M602DH-HB |
4040RB222M602NGT | Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 4040, | Knowles Capacitors | 4040C222M602PW vs 4040RB222M602NGT |
4040C222M602PRWM | Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 4040, | Knowles Capacitors | 4040C222M602PW vs 4040C222M602PRWM |
4040B222M602VTM | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 4040, | Knowles Capacitors | 4040C222M602PW vs 4040B222M602VTM |
4040B222M602YW | Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 4040, | Knowles Capacitors | 4040C222M602PW vs 4040B222M602YW |