Part Details for 4040C154M601BWM by Knowles Capacitors
Overview of 4040C154M601BWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4040C154M601BWM
4040C154M601BWM CAD Models
4040C154M601BWM Part Data Attributes
|
4040C154M601BWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4040C154M601BWM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Copper (Cu) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4040C154M601BWM
This table gives cross-reference parts and alternative options found for 4040C154M601BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040C154M601BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4040B154M601DW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4040, | 4040C154M601BWM vs 4040B154M601DW |
4040RB154M601K | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4040, | 4040C154M601BWM vs 4040RB154M601K |
4040B154M601CH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4040, | 4040C154M601BWM vs 4040B154M601CH |
4040C154M601KWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4040, | 4040C154M601BWM vs 4040C154M601KWM |
4040RB154M601PRW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4040, | 4040C154M601BWM vs 4040RB154M601PRW |
4040B154M601DHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4040, | 4040C154M601BWM vs 4040B154M601DHT |
4040B154M601YHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4040, | 4040C154M601BWM vs 4040B154M601YHW-HB |
4040B154M601NH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4040, | 4040C154M601BWM vs 4040B154M601NH |
4040C154M601PRM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4040, | 4040C154M601BWM vs 4040C154M601PRM |
4040RB154M601ST | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4040, | 4040C154M601BWM vs 4040RB154M601ST |