Part Details for 4040B682K502Y by Knowles Capacitors
Overview of 4040B682K502Y by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4040B682K502Y
4040B682K502Y CAD Models
4040B682K502Y Part Data Attributes
|
4040B682K502Y
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4040B682K502Y
Knowles Capacitors
Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 4040,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4040 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4040B682K502Y
This table gives cross-reference parts and alternative options found for 4040B682K502Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040B682K502Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040B682K502CHM | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 4040, | Knowles Capacitors | 4040B682K502Y vs 4040B682K502CHM |
4040B682K502PH-HK | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 4040, | Knowles Capacitors | 4040B682K502Y vs 4040B682K502PH-HK |
CZ4040X7R682KS | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 4040, | Quantic UTC | 4040B682K502Y vs CZ4040X7R682KS |
4040B682K502PHM | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 4040, | Knowles Capacitors | 4040B682K502Y vs 4040B682K502PHM |
4040RB682K502NG | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 4040, | Knowles Capacitors | 4040B682K502Y vs 4040RB682K502NG |
4040B682K502PHT-HB | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 4040, | Knowles Capacitors | 4040B682K502Y vs 4040B682K502PHT-HB |
4040B682K502DHW | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 4040, | Knowles Capacitors | 4040B682K502Y vs 4040B682K502DHW |
4040B682K502YHTM | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 4040, | Knowles Capacitors | 4040B682K502Y vs 4040B682K502YHTM |
4040RB682K502NGW | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 4040, | Knowles Capacitors | 4040B682K502Y vs 4040RB682K502NGW |
4040B682K502PT | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 4040, | Knowles Capacitors | 4040B682K502Y vs 4040B682K502PT |