Part Details for 4040B274K102YHWM by Knowles Capacitors
Overview of 4040B274K102YHWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4040B274K102YHWM
4040B274K102YHWM CAD Models
4040B274K102YHWM Part Data Attributes
|
4040B274K102YHWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4040B274K102YHWM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4040,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4040 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4040B274K102YHWM
This table gives cross-reference parts and alternative options found for 4040B274K102YHWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040B274K102YHWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040B274K102DH-HK | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4040, | Knowles Capacitors | 4040B274K102YHWM vs 4040B274K102DH-HK |
4040B274K102NHWM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4040, | Knowles Capacitors | 4040B274K102YHWM vs 4040B274K102NHWM |
4040B274K102YHT-HB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4040, | Knowles Capacitors | 4040B274K102YHWM vs 4040B274K102YHT-HB |
4040B274K102SHTM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4040, | Knowles Capacitors | 4040B274K102YHWM vs 4040B274K102SHTM |
4040B274K102PH-HB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4040, | Knowles Capacitors | 4040B274K102YHWM vs 4040B274K102PH-HB |
4040B274K102D | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4040, | Knowles Capacitors | 4040B274K102YHWM vs 4040B274K102D |
4040B274K102YHT-HK | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4040, | Knowles Capacitors | 4040B274K102YHWM vs 4040B274K102YHT-HK |
4040B274K102YH | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4040, | Knowles Capacitors | 4040B274K102YHWM vs 4040B274K102YH |
4040B274K102YT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4040, | Knowles Capacitors | 4040B274K102YHWM vs 4040B274K102YT |
4040B274K102NH | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 4040, | Knowles Capacitors | 4040B274K102YHWM vs 4040B274K102NH |