Part Details for 4040B224J801VHW by Knowles Capacitors
Overview of 4040B224J801VHW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4040B224J801VHW
4040B224J801VHW CAD Models
4040B224J801VHW Part Data Attributes
|
4040B224J801VHW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4040B224J801VHW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 800V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4040B224J801VHW
This table gives cross-reference parts and alternative options found for 4040B224J801VHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040B224J801VHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040C224J801E | Ceramic Capacitor, Ceramic, 800V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | 4040B224J801VHW vs 4040C224J801E |
4040C224J801BWM | Ceramic Capacitor, Ceramic, 800V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | 4040B224J801VHW vs 4040C224J801BWM |
4040RB224J801CT | Ceramic Capacitor, Ceramic, 800V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | 4040B224J801VHW vs 4040RB224J801CT |
4040RB224J801N | Ceramic Capacitor, Ceramic, 800V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | 4040B224J801VHW vs 4040RB224J801N |
4040RB224J801STM | Ceramic Capacitor, Ceramic, 800V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | 4040B224J801VHW vs 4040RB224J801STM |
4040B224J801YHTM | Ceramic Capacitor, Ceramic, 800V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | 4040B224J801VHW vs 4040B224J801YHTM |
4040C224J801PM | Ceramic Capacitor, Ceramic, 800V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | 4040B224J801VHW vs 4040C224J801PM |
4040C224J801KWM | Ceramic Capacitor, Ceramic, 800V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | 4040B224J801VHW vs 4040C224J801KWM |
4040RB224J801KW | Ceramic Capacitor, Ceramic, 800V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | 4040B224J801VHW vs 4040RB224J801KW |
4040B224J801PHW | Ceramic Capacitor, Ceramic, 800V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4040, | Knowles Capacitors | 4040B224J801VHW vs 4040B224J801PHW |