4040B153K402ST
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040,

Overview of 4040B153K402ST by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 4040B153K402ST by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4040B153K402ST by Knowles Capacitors

4040B153K402ST
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 4040
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e4
Length
10.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4000 V
Size Code
4040
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
10.2 mm
Want to compare parts?
  1. 4040B153K402ST
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040,
    VS

Alternate Parts for 4040B153K402ST

This table gives cross-reference parts and alternative options found for 4040B153K402ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040B153K402ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4040B153K402P Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040, Knowles Capacitors 4040B153K402ST vs 4040B153K402P
4040C153K402KM Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040, Knowles Capacitors 4040B153K402ST vs 4040C153K402KM
4040B153K402S Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040, Knowles Capacitors 4040B153K402ST vs 4040B153K402S
4040C153K402PRW Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040, Knowles Capacitors 4040B153K402ST vs 4040C153K402PRW
4040C153K402E Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040, Knowles Capacitors 4040B153K402ST vs 4040C153K402E
4040B153K402SWM Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040, Knowles Capacitors 4040B153K402ST vs 4040B153K402SWM
4040RB153K402SWM Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040, Knowles Capacitors 4040B153K402ST vs 4040RB153K402SWM
4040B153K402YHTM Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040, Knowles Capacitors 4040B153K402ST vs 4040B153K402YHTM
4040B153K402SHM Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040, Knowles Capacitors 4040B153K402ST vs 4040B153K402SHM
4040B153K402PHW Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 4040, Knowles Capacitors 4040B153K402ST vs 4040B153K402PHW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4040B153K402ST by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4040B153K402ST by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 4040B153K402ST would you like to use for your alert(s)?
  • Please alert me when 4040B153K402ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4040B153K402ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4040B153K402ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4040B153K402ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4040B153K402ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4040B153K402ST by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: