Part Details for 4040B104M250PT by Knowles Capacitors
Overview of 4040B104M250PT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4040B104M250PT
4040B104M250PT CAD Models
4040B104M250PT Part Data Attributes
|
4040B104M250PT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
4040B104M250PT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4040,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 4040B104M250PT
This table gives cross-reference parts and alternative options found for 4040B104M250PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040B104M250PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040B104M250DHT-HS | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4040, | Knowles Capacitors | 4040B104M250PT vs 4040B104M250DHT-HS |
4040RB104M250NGTM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4040, | Knowles Capacitors | 4040B104M250PT vs 4040RB104M250NGTM |
4040RB104M250CT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4040, | Knowles Capacitors | 4040B104M250PT vs 4040RB104M250CT |
4040RB104M250NT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4040, | Knowles Capacitors | 4040B104M250PT vs 4040RB104M250NT |
4040B104M250YTM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4040, | Knowles Capacitors | 4040B104M250PT vs 4040B104M250YTM |
4040C104M250BM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4040, | Knowles Capacitors | 4040B104M250PT vs 4040C104M250BM |
4040B104M250DM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4040, | Knowles Capacitors | 4040B104M250PT vs 4040B104M250DM |
4040B104M250YW | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4040, | Knowles Capacitors | 4040B104M250PT vs 4040B104M250YW |
4040B104M250PTM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4040, | Knowles Capacitors | 4040B104M250PT vs 4040B104M250PTM |
4040RB104M250SW | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4040, | Knowles Capacitors | 4040B104M250PT vs 4040RB104M250SW |