Part Details for 404007B41M010 by Molex
Overview of 404007B41M010 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 404007B41M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7751
|
Newark | Nano-Change (M8) Single-Ended Cordset With Knurled Hexnut, 4 Poles, Male (90°) To Pigtail, 24 Awg, Black Tpu Wsor Cable, 1.0M (3.28') Length |Molex 404007B41M010 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$25.5200 / $33.3700 | Buy Now |
DISTI #
74087604
|
Verical | Nano-Change Single-Ended Cordset 4 Poles Male to Pigtail 24 AWG WSOR Cable 1.0m Length Min Qty: 3 Package Multiple: 1 | Americas - 48 |
|
$20.5800 / $21.8600 | Buy Now |