Part Details for 404006B41M100 by Molex
Overview of 404006B41M100 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404006B41M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43559857
|
Verical | Cable Assembly Circular 10m 24AWG M8 Circular 4 Straight Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$16.0300 / $16.3500 | Buy Now |
DISTI #
10210973
|
TestEquity LLC | Molex 404006B41M100 Cse M8 4P AC Ma Str Wsor 10M | 14 |
|
$18.4800 | Buy Now |