Part Details for 4040-0-19-80-07-80-10-0 by Mill-Max Mfg Corp
Overview of 4040-0-19-80-07-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 4040-0-19-80-07-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5686
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 4040-0-19-80-07-80-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 / $2.5100 | Buy Now |
DISTI #
4040-0-19-80-07-80-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4734 | Buy Now |
DISTI #
575-4040019800780
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 07 CON RoHS: Compliant | 0 |
|
$1.4400 / $1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.2200 | Buy Now |
DISTI #
000000000001645394
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 07 CON Min Qty: 1000 | 0 |
|
$0.5805 / $2.7200 | Buy Now |