Part Details for 4040-0-19-01-07-27-10-0 by Mill-Max Mfg Corp
Overview of 4040-0-19-01-07-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 4040-0-19-01-07-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6469
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 4040-0-19-01-07-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $3.0900 | Buy Now |
DISTI #
4040-019010727100-ND
|
DigiKey | CONN RECEPT PIN .065-.082" .447" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8148 | Buy Now |
DISTI #
575-4040019010727
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 7 CON RoHS: Not Compliant | 0 |
|
$1.8100 | Order Now |
|
Future Electronics | Std. Connector Jack Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$1.5600 | Buy Now |
DISTI #
MMX4040-0-19-01-07-27-100
|
Heilind Electronics | MMX4040-0-19-01-07-27-10-0 | Americas - 637 in Stock |
|
$1.3673 / $1.3905 | Buy Now |
DISTI #
69117726
|
Verical | Contact SKT 7 Size Crimp ST Cable Mount Bulk RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2326 | Americas - 700 |
|
$1.8010 | Buy Now |
DISTI #
MMX4040-0-19-01-07-27-100
|
Interstate Connecting Components | MMX4040-0-19-01-07-27-10-0 | 212 |
|
$1.3673 / $1.3905 | Buy Now |
DISTI #
000000000000405017
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 7 CON Min Qty: 1000 | 0 |
|
$0.7641 / $3.4200 | Buy Now |
DISTI #
C1S511600989524
|
Chip1Stop | Connector Contact RoHS: Not Compliant | 700 |
|
$1.6400 | Buy Now |
Part Details for 4040-0-19-01-07-27-10-0
4040-0-19-01-07-27-10-0 CAD Models
4040-0-19-01-07-27-10-0 Part Data Attributes
|
4040-0-19-01-07-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4040-0-19-01-07-27-10-0
Mill-Max Mfg Corp
Wire Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |
Alternate Parts for 4040-0-19-01-07-27-10-0
This table gives cross-reference parts and alternative options found for 4040-0-19-01-07-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4040-0-19-01-07-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040-0-19-80-07-27-10-0 | Wire Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 4040-0-19-01-07-27-10-0 vs 4040-0-19-80-07-27-10-0 |