404-6140-445-120-1
ept Connectors
Description: Wire And Cable,

Overview of 404-6140-445-120-1 by ept Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6140CBZ-T Renesas Electronics Corporation Negative Voltage Hot Plug Controller
ISL6140CBZ Renesas Electronics Corporation Negative Voltage Hot Plug Controller
ISL6140IBZ Renesas Electronics Corporation Negative Voltage Hot Plug Controller

CAD Models for 404-6140-445-120-1 by ept Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 404-6140-445-120-1 by ept Connectors

404-6140-445-120-1
ept Connectors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPT GMBH
Reach Compliance Code
compliant
Approvals
UL
Connector Side1
IDC
Connector Side2
IDC
Connector Support Type
CABLE ASSEMBLY
Construction
FLAT
Cross Section Area
0.05 mm2
DIN Conformance
NO
IEC Conformance
NO
Length
0.445 mm
MIL Conformance
NO
Number of Conductors
40
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Rated Current
1.2 A
Shielding
NO
Wire Gauge
30 AWG
Wire and Cable Name
FLAT CABLE
Want to compare parts?
  1. 404-6140-445-120-1
    ept Connectors
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 404-6140-445-120-1 by ept Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 404-6140-445-120-1 by ept Connectors

Select Manufacturer
Which Manufacturer of 404-6140-445-120-1 would you like to use for your alert(s)?
  • Please alert me when 404-6140-445-120-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 404-6140-445-120-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 404-6140-445-120-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 404-6140-445-120-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 404-6140-445-120-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 404-6140-445-120-1 by ept Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: