Part Details for 403I35A25M00000 by CTS Corporation
Overview of 403I35A25M00000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 403I35A25M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
403I35A25M00000-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2758 | Buy Now |
DISTI #
403I35A25M00000
|
Avnet Americas | Crystal 25MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: 403I35A25M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-403I35A25.00000
|
Mouser Electronics | Crystals 25MHz 10pF 30ppm -40C +85C RoHS: Compliant | 961 |
|
$0.2590 / $0.4700 | Buy Now |
|
Future Electronics | 403 Series 25 MHz ±30 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1506 / $0.2232 | Buy Now |
DISTI #
403I35A25M00000
|
Avnet Abacus | - Tape and Reel (Alt: 403I35A25M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 403I35A25M00000
403I35A25M00000 CAD Models
403I35A25M00000 Part Data Attributes
|
403I35A25M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403I35A25M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |