403GG1K
Littelfuse Inc
Description: NTC Thermistor, 40000ohm, Through Hole Mount, AXIAL LEADED

Overview of 403GG1K by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 403GG1K by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC9774
Newark Do-35 Thermisor/ P |Littelfuse 403GG1K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $0.6360
  • 25 $0.5650
  • 50 $0.4960
  • 100 $0.4200
  • 500 $0.3560
  • 1,000 $0.3140
  • 2,500 $0.2870
$0.2870 / $0.6360 Buy Now
DISTI # 403GG1K-ND
DigiKey THERMISTOR NTC 40KOHM 3575K DO35 Min Qty: 10 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $0.6860
$0.6860 Buy Now
DISTI # 803-403GG1K
Mouser Electronics NTC Thermistors DO-35 THERMISOR RoHS: Compliant 81
  • 1 $0.8200
  • 10 $0.6190
  • 100 $0.5030
  • 500 $0.4370
  • 1,000 $0.3820
  • 2,500 $0.3600
  • 10,000 $0.3280
  • 25,000 $0.3170
$0.3170 / $0.8200 Buy Now
Ozdisan Elektronik THERMISTOR NTC 40K 10% 3575K DO35 THT 0
  • 1 $0.6382
  • 10 $0.5550
$0.5550 / $0.6382 RFQ

CAD Models for 403GG1K by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 403GG1K by Littelfuse Inc

403GG1K
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
LITTELFUSE
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
300 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.905 mm
Package Length
4.064 mm
Package Style
Axial
Resistance
40000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3575 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
10%
Want to compare parts?
  1. 403GG1K
    Littelfuse Inc
    NTC Thermistor, 40000ohm, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 403GG1K by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 403GG1K by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 403GG1K would you like to use for your alert(s)?
  • Please alert me when 403GG1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 403GG1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 403GG1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 403GG1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 403GG1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 403GG1K by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: