Part Details for 403DMQ080 by SMC Diode Solutions
Overview of 403DMQ080 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 403DMQ080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-403DMQ080-ND
|
DigiKey | POWER MODULE 400A, 80V, PRM4 (IS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$24.9611 / $33.7100 | Buy Now |
DISTI #
403DMQ080-SMC
|
TME | Module: diode, double series, 80V, If: 200Ax2, PRM4-ISO, screw, 400A Min Qty: 1 | 0 |
|
$66.2000 / $83.3000 | RFQ |