Part Details for 403CNQ080 by Sensitron Semiconductors
Overview of 403CNQ080 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 403CNQ080
403CNQ080 CAD Models
403CNQ080 Part Data Attributes
|
403CNQ080
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
403CNQ080
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 80V V(RRM), Silicon, PLASTIC, PRM4, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | PLASTIC, PRM4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JESD-30 Code | R-PUFM-X2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3960 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 403CNQ080
This table gives cross-reference parts and alternative options found for 403CNQ080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403CNQ080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
403CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 80V V(RRM), Silicon, | Microsemi Corporation | 403CNQ080 vs 403CNQ080 |
403CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 400A, 80V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN | Vishay Semiconductors | 403CNQ080 vs 403CNQ080 |
403CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 400A, 80V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN | International Rectifier | 403CNQ080 vs 403CNQ080 |