Part Details for 403C35E26M00000 by CTS Corporation
Overview of 403C35E26M00000 by CTS Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 403C35E26M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX733CT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 20PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4892 In Stock |
|
$0.2360 / $0.7200 | Buy Now |
DISTI #
403C35E26M00000
|
Avnet Americas | Crystal 26MHz 20pF 4-Pin CSMD T/R - Tape and Reel (Alt: 403C35E26M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-403C35E26M0
|
Mouser Electronics | Crystals 26MHz 30ppm 20pF RoHS: Compliant | 2982 |
|
$0.1920 / $0.6200 | Buy Now |
|
Future Electronics | 403 Series 26 MHz ±30 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | Crystal 26MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.1506 / $0.2232 | Buy Now |
DISTI #
57490964
|
Verical | Crystal 26MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1613 | Americas - 459 |
|
$0.4349 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 965 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 772 |
|
$0.2600 / $1.0000 | Buy Now | |
DISTI #
403C35E26M00000
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
403C35E26M00000
|
Avnet Abacus | - Tape and Reel (Alt: 403C35E26M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 403C35E26M00000
403C35E26M00000 CAD Models
403C35E26M00000 Part Data Attributes
|
403C35E26M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403C35E26M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 403C35E26M00000
This table gives cross-reference parts and alternative options found for 403C35E26M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403C35E26M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA534260F35IET | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 403C35E26M00000 vs GA534260F35IET |
HG532260F35HET | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 403C35E26M00000 vs HG532260F35HET |
GA534260F35HET | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 403C35E26M00000 vs GA534260F35HET |
GA534260F35IER | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 403C35E26M00000 vs GA534260F35IER |
HG532260F35GET | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 403C35E26M00000 vs HG532260F35GET |