Part Details for 403C35D30M00000 by CTS Corporation
Results Overview of 403C35D30M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
403C35D30M00000 Information
403C35D30M00000 by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 403C35D30M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX844CT-ND
|
DigiKey | CRYSTAL 30.0000MHZ 18PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2758 / $0.4600 | Buy Now |
DISTI #
403C35D30M00000
|
Avnet Americas | Crystal 30MHz 18pF ?30ppm 4-Pin SMD T/R - Tape and Reel (Alt: 403C35D30M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2026 / $0.2068 | Buy Now |
DISTI #
774-403C35D30M00000
|
Mouser Electronics | Crystals 30.0MHz 18pF -20C +70C 30ppm RoHS: Compliant | 0 |
|
$0.2170 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1506 / $0.2232 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL | 1000 |
|
$0.1805 / $0.4332 | Buy Now |
DISTI #
403C35D30M00000
|
Avnet Abacus | - Tape and Reel (Alt: 403C35D30M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 403C35D30M00000
403C35D30M00000 CAD Models
403C35D30M00000 Part Data Attributes
|
403C35D30M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403C35D30M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 30MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 403C35D30M00000
This table gives cross-reference parts and alternative options found for 403C35D30M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403C35D30M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XHA-18-F-30-A-A-30.000MHZ-B | CTS Valpey Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom | 403C35D30M00000 vs XHA-18-F-30-A-A-30.000MHZ-B |
407F35D030M000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | 403C35D30M00000 vs 407F35D030M000 |
XHA-18-F-30-A-B-30.000MHZ-T | CTS Valpey Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom | 403C35D30M00000 vs XHA-18-F-30-A-B-30.000MHZ-T |
XHB-18-F-30-A-B-30.000MHZ-B | CTS Valpey Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom | 403C35D30M00000 vs XHB-18-F-30-A-B-30.000MHZ-B |
406D35D30M00000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | 403C35D30M00000 vs 406D35D30M00000 |
SXT32418BA27-30.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN | 403C35D30M00000 vs SXT32418BA27-30.000M |
SXT32418BA16-30.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN | 403C35D30M00000 vs SXT32418BA16-30.000M |
SXT32418BA38-30.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN | 403C35D30M00000 vs SXT32418BA38-30.000M |
SXT32418BA07-30.000M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN | 403C35D30M00000 vs SXT32418BA07-30.000M |
407F38D030M000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | 403C35D30M00000 vs 407F38D030M000 |