Part Details for 403C35D27M00000 by CTS Corporation
Results Overview of 403C35D27M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
403C35D27M00000 Information
403C35D27M00000 by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 403C35D27M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX843CT-ND
|
DigiKey | CRYSTAL 27.0000MHZ 18PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1234 In Stock |
|
$0.2288 / $0.6800 | Buy Now |
DISTI #
403C35D27M00000
|
Avnet Americas | Crystal 27MHz 18pF ?30ppm 4-Pin SMD T/R - Tape and Reel (Alt: 403C35D27M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1997 / $0.2038 | Buy Now |
DISTI #
774-403C35D27M00000
|
Mouser Electronics | Crystals 27.0MHz 18pF -20C +70C 30ppm RoHS: Compliant | 2576 |
|
$0.1970 / $0.6800 | Buy Now |
|
Future Electronics | 403 Series 27 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.1506 / $0.2232 | Buy Now |
DISTI #
57491193
|
Verical | Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1627 | Americas - 7427 |
|
$0.3466 | Buy Now |
DISTI #
403C35D27M00000
|
Avnet Abacus | Crystal 27MHz 18pF 30ppm 4Pin SMD TR - Tape and Reel (Alt: 403C35D27M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 403C35D27M00000
403C35D27M00000 CAD Models
403C35D27M00000 Part Data Attributes
|
403C35D27M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403C35D27M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 27MHz Nom, GREEN, CERAMIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |