Part Details for 403C35D16M00000 by CTS Corporation
Results Overview of 403C35D16M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
403C35D16M00000 Information
403C35D16M00000 by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 403C35D16M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX840CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6924 In Stock |
|
$0.2839 / $0.5300 | Buy Now |
DISTI #
403C35D16M00000
|
Avnet Americas | Crystal 16MHz 18pF ?30ppm 4-Pin SMD T/R - Tape and Reel (Alt: 403C35D16M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1853 / $0.1891 | Buy Now |
DISTI #
774-403C35D16M00000
|
Mouser Electronics | Crystals 16MHz 30ppm 18pF -20C +70C RoHS: Compliant | 976 |
|
$0.2300 / $0.5300 | Buy Now |
|
Future Electronics | 403 Series 3.2 x 2.5 mm 16 MHz 18 pF -20 to +70°C SMT Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1910 | Buy Now |
|
Onlinecomponents.com | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant |
3000 On Order |
|
$0.2295 / $0.2606 | Buy Now |
DISTI #
403C35D16M00000
|
Avnet Abacus | - Tape and Reel (Alt: 403C35D16M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant |
3000 On Order |
|
$0.2295 / $0.2606 | Buy Now |
Part Details for 403C35D16M00000
403C35D16M00000 CAD Models
403C35D16M00000 Part Data Attributes
|
403C35D16M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403C35D16M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAKE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 403C35D16M00000
This table gives cross-reference parts and alternative options found for 403C35D16M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403C35D16M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
403I35D16M00000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAKE-4 | 403C35D16M00000 vs 403I35D16M00000 |