-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, CERAMIC PACKAKE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
403C35D12M00000 by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0327
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Cts 403C35D12M00000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1872 |
|
$0.3440 / $0.4050 | Buy Now |
DISTI #
CTX839CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19698 In Stock |
|
$0.1736 / $0.3300 | Buy Now |
DISTI #
403C35D12M00000
|
Avnet Americas | Crystal 12MHz 18pF ?30ppm 4-Pin SMD T/R - Tape and Reel (Alt: 403C35D12M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1632 / $0.1666 | Buy Now |
DISTI #
774-403C35D12M00000
|
Mouser Electronics | Crystals 12MHz 18pF 30ppm -20C +70C RoHS: Compliant | 3299 |
|
$0.1730 / $0.3300 | Buy Now |
|
Future Electronics | 403 Series 12 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1680 | Buy Now |
|
Onlinecomponents.com | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant |
17700 In Stock |
|
$0.2588 / $0.3259 | Buy Now |
DISTI #
59694730
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2140 | Americas - 15000 |
|
$0.3908 / $0.4237 | Buy Now |
DISTI #
403C35D12M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.1300 / $0.1800 | Buy Now |
DISTI #
403C35D12M00000
|
Avnet Abacus | Crystal 12MHz 18pF 30ppm 4Pin SMD TR - Tape and Reel (Alt: 403C35D12M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
403C35D12M00000
|
Avnet Asia | Crystal 12MHz 18pF ?30ppm 4-Pin SMD T/R (Alt: 403C35D12M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1700 / $0.1915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
403C35D12M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403C35D12M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, CERAMIC PACKAKE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |