-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, CERAMIC PACKAKE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1430CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 10PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6663 In Stock |
|
$0.2818 / $0.6800 | Buy Now |
DISTI #
403C11A12M00000
|
Avnet Americas | 12MHZ,10PF - Tape and Reel (Alt: 403C11A12M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
774-403C11A12M00000
|
Mouser Electronics | Crystals 12MHz 10pF 10ppm -20C +70C RoHS: Compliant | 1378 |
|
$0.2760 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, CERAMIC PACKAKE-4 RoHS: Compliant |
3000 In Stock |
|
$0.1566 / $0.2336 | Buy Now |
DISTI #
68458351
|
Verical | Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2316 | Americas - 3000 |
|
$0.3244 | Buy Now |
DISTI #
403C11A12M00000
|
Avnet Americas | 12MHZ,10PF - Tape and Reel (Alt: 403C11A12M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
403C11A12M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.1300 / $0.2100 | Buy Now |
|
Master Electronics | Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, CERAMIC PACKAKE-4 RoHS: Compliant |
3000 In Stock |
|
$0.1566 / $0.2336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
403C11A12M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403C11A12M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, CERAMIC PACKAKE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |